
STPSC15H12D | |
|---|---|
DigiKey Part Number | 497-16956-ND |
Manufacturer | |
Manufacturer Product Number | STPSC15H12D |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12D Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1200pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D08120A | Wolfspeed, Inc. | 2.205 | C4D08120A-ND | 7,23000 € | Similar |
| IDH05G120C5XKSA1 | Infineon Technologies | 0 | 448-IDH05G120C5XKSA1-ND | 3,79000 € | Similar |
| PCDP15120G1_T0_00001 | Panjit International Inc. | 2.000 | 3757-PCDP15120G1_T0_00001-ND | 6,72000 € | Similar |
| S4D15120A | SMC Diode Solutions | 122 | 1655-S4D15120A-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 50 | 3,89280 € | 194,64 € |
| 100 | 3,57540 € | 357,54 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

