Similar
Similar
Similar
Similar
Similar
Similar
Similar




LSIC2SD120A05 | |
|---|---|
DigiKey Part Number | F10087-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120A05 |
Description | DIODE SIC 1.2KV 17.5A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 17.5A Through Hole TO-220AC |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 310pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 17.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D05120A | Wolfspeed, Inc. | 0 | C4D05120A-ND | 5,11000 € | Similar |
| C4D08120A | Wolfspeed, Inc. | 2.705 | C4D08120A-ND | 7,23000 € | Similar |
| C4D10120A | Wolfspeed, Inc. | 3.971 | C4D10120A-ND | 8,58000 € | Similar |
| C4D15120A | Wolfspeed, Inc. | 870 | C4D15120A-ND | 11,67000 € | Similar |
| C4D20120A | Wolfspeed, Inc. | 3.265 | C4D20120A-ND | 21,80000 € | Similar |





