Similar
Similar
Similar
Similar
Similar




LSIC2SD065C20A | |
|---|---|
DigiKey Part Number | F11904TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065C20A |
Description | DIODE SIL CARB 650V 45A TO252 |
Customer Reference | |
Detailed Description | Diode 650 V 45A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 960pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 45A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3D02065E | Wolfspeed, Inc. | 3.775 | C3D02065E-ND | 2,12000 € | Similar |
| C3D03065E | Wolfspeed, Inc. | 546 | C3D03065E-ND | 2,86000 € | Similar |
| C3D03065E-TR | Wolfspeed, Inc. | 2.405 | 1697-C3D03065E-TRCT-ND | 1,84000 € | Similar |
| C3D06065E | Wolfspeed, Inc. | 1.039 | C3D06065E-ND | 4,78000 € | Similar |
| C3D08065E | Wolfspeed, Inc. | 387 | C3D08065E-ND | 4,37000 € | Similar |




