


C3D03065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D03065E-TR-ND - Tape & Reel (TR) 1697-C3D03065E-TRCT-ND - Cut Tape (CT) 1697-C3D03065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D03065E-TR |
Description | DIODE SIL CARB 650V 11A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 11A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D03065E-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Series | Capacitance @ Vr, F 155pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252-2 |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 11A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC8H065B-TR | STMicroelectronics | 10.901 | 497-13455-1-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,18100 € | 11,81 € |
| 100 | 0,80090 € | 80,09 € |
| 500 | 0,63836 € | 319,18 € |
| 1.000 | 0,61116 € | 611,16 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

