
STPSC6H065B-TR | |
|---|---|
DigiKey Part Number | 497-13171-2-ND - Tape & Reel (TR) 497-13171-1-ND - Cut Tape (CT) 497-13171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H065B-TR |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H065B-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSDD06G65E2 | Bourns Inc. | 2.451 | 118-BSDD06G65E2CT-ND | 2,80000 € | Similar |
| S3D06065E | SMC Diode Solutions | 477 | 1655-S3D06065ECT-ND | 1,24000 € | Similar |
| SICRD6650 | SMC Diode Solutions | 0 | 1655-SICRD6650TR-ND | 0,50136 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74100 € | 17,41 € |
| 100 | 1,20160 € | 120,16 € |
| 500 | 0,97090 € | 485,45 € |
| 1.000 | 0,92195 € | 921,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81657 € | 2.041,42 € |
| 5.000 | 0,76704 € | 3.835,20 € |
| 7.500 | 0,75322 € | 5.649,15 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |



