Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DST2060C | |
|---|---|
DigiKey Part Number | F7425-ND |
Manufacturer | |
Manufacturer Product Number | DST2060C |
Description | DIODE ARR SCHOTT 60V 10A TO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 645 mV @ 10 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 850 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA30C60PB | IXYS | 0 | DSA30C60PB-ND | 1,09943 € | Similar |
| DSA60C60PB | IXYS | 0 | DSA60C60PB-ND | 1,53043 € | Similar |
| DSB30C60PB | IXYS | 0 | DSB30C60PB-ND | 1,09943 € | Similar |
| DSB60C60PB | IXYS | 0 | DSB60C60PB-ND | 1,53043 € | Similar |
| FYP2006DNTU | onsemi | 0 | FYP2006DNTU-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,30112 € | 10.408,96 € |
| Unit Price without VAT: | 1,30112 € |
|---|---|
| Unit Price with VAT: | 1,54833 € |







