FYP2006DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 4,16667 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,99329 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,16667 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 944
Unit Price: 4,04000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 48
Unit Price: 9,68000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 1,05024 €
Datasheet

Similar


STMicroelectronics
In Stock: 36
Unit Price: 5,85000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,02603 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYP2006DNTU

DigiKey Part Number
FYP2006DNTU-ND
Manufacturer
Manufacturer Product Number
FYP2006DNTU
Description
DIODE ARR SCHOTT 60V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FYP2006DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes