DSA60C60PB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25111 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27398 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31959 €
Datasheet

Similar


onsemi
In Stock: 2.094
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 152
Unit Price: 2,07000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,38750 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,41616 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,46680 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39
Unit Price: 1,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 48
Unit Price: 2,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40
Unit Price: 1,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36
Unit Price: 1,13000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA60C60PB

DigiKey Part Number
DSA60C60PB-ND
Manufacturer
Manufacturer Product Number
DSA60C60PB
Description
DIODE ARR SCHOTT 60V 30A TO2203
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.0001,04821 €8.385,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04821 €
Unit Price with VAT:1,24737 €