
MBR40L60CTG | |
|---|---|
DigiKey Part Number | MBR40L60CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR40L60CTG |
Description | DIODE ARRAY SCHOT 60V 20A TO-220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40L60CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 550 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 50 | 1,13340 € | 56,67 € |
| 100 | 1,02000 € | 102,00 € |
| 500 | 0,82126 € | 410,63 € |
| 1.000 | 0,75737 € | 757,37 € |
| 2.000 | 0,70364 € | 1.407,28 € |
| 5.000 | 0,67610 € | 3.380,50 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

