80412000440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80412000440

DigiKey Part Number
WK6329-ND
Manufacturer
Manufacturer Product Number
80412000440
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
80412000440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
80.0
Approval Agency
CQC, KC, PSE, UL, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0458 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
52,79200 €13,96 €
102,57600 €25,76 €
502,13720 €106,86 €
1001,97120 €197,12 €
2501,77060 €442,65 €
5001,63166 €815,83 €
1.0001,50284 €1.502,84 €
5.0001,49496 €7.474,80 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €