
36916300440 | |
|---|---|
DigiKey Part Number | 36916300440-ND |
Manufacturer | |
Manufacturer Product Number | 36916300440 |
Description | FUSE BOARD MNT 6.3A 300VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 126.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.007655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,35190 € | 35,19 € |
| 250 | 0,31632 € | 79,08 € |
| 500 | 0,29174 € | 145,87 € |
| 1.400 | 0,25854 € | 361,96 € |
| 5.600 | 0,22478 € | 1.258,77 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


