39216300440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39216300440

DigiKey Part Number
F12122-ND
Manufacturer
Manufacturer Product Number
39216300440
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39216300440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Approval Agency
CQC, cURus, KC, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,33600 €1,68 €
100,30900 €3,09 €
500,25680 €12,84 €
1000,23690 €23,69 €
2500,21304 €53,26 €
5000,19650 €98,25 €
1.4000,17419 €243,87 €
5.6000,14787 €828,07 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €