
MST 6.3A 250V | |
|---|---|
DigiKey Part Number | 4598-MST6.3A250VCT-ND - Cut Tape (CT) 4598-MST6.3A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 6.3A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 6.3A | Melting I²t 310.77 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60400 € | 3,02 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,46200 € | 23,10 € |
| 100 | 0,42630 € | 42,63 € |
| 250 | 0,38324 € | 95,81 € |
| 500 | 0,35344 € | 176,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32587 € | 325,87 € |
| 2.000 | 0,30031 € | 600,62 € |
| 3.000 | 0,28623 € | 858,69 € |
| 5.000 | 0,26935 € | 1.346,75 € |
| 7.000 | 0,25873 € | 1.811,11 € |
| 10.000 | 0,24788 € | 2.478,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




