
36913150440 | |
|---|---|
DigiKey Part Number | F6803-ND |
Manufacturer | |
Manufacturer Product Number | 36913150440 |
Description | FUSE BRD MNT 3.15A 300VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36913150440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 55.0 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,28884 € | 72,21 € |
| 500 | 0,26640 € | 133,20 € |
| 1.400 | 0,23611 € | 330,55 € |
| 5.600 | 0,20340 € | 1.139,04 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



