
57143-000 | |
|---|---|
DigiKey Part Number | 18-57143-000-ND |
Manufacturer | |
Manufacturer Product Number | 57143-000 |
Description | MAGNET 0.906"X0.551"X0.246" PBT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59143 Magnet 0.906" L x 0.551" W x 0.246" H (23.00mm x 14.00mm x 6.25mm) Polybutylene Terephthalate (PBT), Glass Filled Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59143 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Magnet | - | |
Package / Case | Module | |
Size | 0.906" L x 0.551" W x 0.246" H (23.00mm x 14.00mm x 6.25mm) | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,99320 € | 24,83 € |
| 180 | 0,84278 € | 151,70 € |
| 360 | 0,79650 € | 286,74 € |
| 540 | 0,77128 € | 416,49 € |
| 1.080 | 0,73139 € | 789,90 € |
| 2.520 | 0,68814 € | 1.734,11 € |
| 5.040 | 0,65715 € | 3.312,04 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |







