57143-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59143-1-S-02-A

DigiKey Part Number
18-59143-1-S-02-A-ND
Manufacturer
Manufacturer Product Number
59143-1-S-02-A
Description
REED SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32100 €13,21 €
251,22520 €30,63 €
1001,09110 €109,11 €
3000,99720 €299,16 €
5000,95776 €478,88 €
1.0000,90867 €908,67 €
2.5000,85157 €2.128,93 €
5.0000,81405 €4.070,25 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €