
59143-1-T-02-A | |
|---|---|
DigiKey Part Number | 18-59143-1-T-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59143-1-T-02-A |
Description | REED SENSOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,22520 € | 30,63 € |
| 100 | 1,09110 € | 109,11 € |
| 300 | 0,99720 € | 299,16 € |
| 500 | 0,95776 € | 478,88 € |
| 1.000 | 0,90867 € | 908,67 € |
| 2.500 | 0,85157 € | 2.128,93 € |
| 5.000 | 0,81405 € | 4.070,25 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |







