
MAG-SW | |
|---|---|
DigiKey Part Number | 1188-MAG-SW-ND |
Manufacturer | |
Manufacturer Product Number | MAG-SW |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Olimex LTD | Actuator Material Magnet |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Voltage - Supply 100V |
Type Reed Switch | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

