1SMA10CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 22.166
Unit Price: 0,40000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 35.446
Unit Price: 0,42000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.565
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10988 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11646 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7.803
Unit Price: 0,30000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,08340 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.052
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.075
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31808 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09028 €
Datasheet
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA10CAT3G

DigiKey Part Number
1SMA10CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA10CAT3G
Description
TVS DIODE 10VWM 17VC SMA
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
580pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes