Similar
Similar
Similar



TV04A100J-G | |
|---|---|
DigiKey Part Number | TV04A100J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A100J-G |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.53A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A100J-G Models |
Category | Current - Peak Pulse (10/1000µs) 23.53A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T10ALF | Bourns Inc. | 0 | CD214A-T10ALF-ND | 0,00000 € | Similar |
| SMAJ10A/TR13 | YAGEO | 3.868 | 13-SMAJ10A/TR13CT-ND | 0,11000 € | Similar |
| SMAJ10A/TR7 | YAGEO | 1.000 | 13-SMAJ10A/TR7CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08916 € | 445,80 € |
| 10.000 | 0,08149 € | 814,90 € |
| 15.000 | 0,07758 € | 1.163,70 € |
| 25.000 | 0,07319 € | 1.829,75 € |
| 35.000 | 0,07059 € | 2.470,65 € |
| 50.000 | 0,06806 € | 3.403,00 € |
| 125.000 | 0,06597 € | 8.246,25 € |
| Unit Price without VAT: | 0,08916 € |
|---|---|
| Unit Price with VAT: | 0,10610 € |



