
SMAJ10A/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ10A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ10A/TR7CT-ND - Cut Tape (CT) 13-SMAJ10A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17800 € | 1,78 € |
100 | 0,11130 € | 11,13 € |
500 | 0,08238 € | 41,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,07304 € | 73,04 € |
2.000 | 0,06517 € | 130,34 € |
3.000 | 0,06114 € | 183,42 € |
5.000 | 0,05661 € | 283,05 € |
7.000 | 0,05393 € | 377,51 € |
10.000 | 0,05132 € | 513,20 € |
25.000 | 0,04559 € | 1.139,75 € |
50.000 | 0,04205 € | 2.102,50 € |
100.000 | 0,03909 € | 3.909,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |