
SMAJ10CA-TR | |
|---|---|
DigiKey Part Number | 497-14167-2-ND - Tape & Reel (TR) 497-14167-1-ND - Cut Tape (CT) 497-14167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-TR |
Description | TVS DIODE 10VWM 21.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 106A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T12CAY | STMicroelectronics | 3.264 | 497-11791-1-ND | 0,90000 € | Direct |
| SMAJ10CA | Bourns Inc. | 24.024 | SMAJ10CABCT-ND | 0,49000 € | Similar |
| SMAJ10CA | Littelfuse Inc. | 19.615 | SMAJ10CALFCT-ND | 0,41000 € | Similar |
| SMAJ10CA-13-F | Diodes Incorporated | 31.230 | SMAJ10CA-FDICT-ND | 0,45000 € | Similar |
| SMAJ10CA/TR13 | YAGEO | 4.395 | 13-SMAJ10CA/TR13CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21060 € | 21,06 € |
| 500 | 0,15892 € | 79,46 € |
| 1.000 | 0,14222 € | 142,22 € |
| 2.000 | 0,12816 € | 256,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11292 € | 564,60 € |
| 10.000 | 0,10350 € | 1.035,00 € |
| 15.000 | 0,09870 € | 1.480,50 € |
| 25.000 | 0,09330 € | 2.332,50 € |
| 35.000 | 0,09011 € | 3.153,85 € |
| 50.000 | 0,08701 € | 4.350,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

