


051412.5MXP | |
|---|---|
DigiKey Part Number | F10135-ND |
Manufacturer | |
Manufacturer Product Number | 051412.5MXP |
Description | FUSE CERM 12.5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 5kA | |
Melting I²t | 114.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0149 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 4,87200 € | 24,36 € |
| 10 | 4,49500 € | 44,95 € |
| 50 | 3,72720 € | 186,36 € |
| 100 | 3,43710 € | 343,71 € |
| 250 | 3,08608 € | 771,52 € |
| 500 | 2,84292 € | 1.421,46 € |
| 1.000 | 2,75585 € | 2.755,85 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |












