



03560012Z | |
|---|---|
DigiKey Part Number | F4941-ND |
Manufacturer | |
Manufacturer Product Number | 03560012Z |
Description | FUSE BLOCK CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 12 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,13000 € | 69,13 € |
| 5 | 57,33600 € | 286,68 € |
| 10 | 52,87700 € | 528,77 € |
| 50 | 43,74920 € | 2.187,46 € |
| 100 | 41,51350 € | 4.151,35 € |
| Unit Price without VAT: | 69,13000 € |
|---|---|
| Unit Price with VAT: | 82,26470 € |



