


0514008.MXP | |
|---|---|
DigiKey Part Number | F10131-ND |
Manufacturer | |
Manufacturer Product Number | 0514008.MXP |
Description | FUSE CERAMIC 8A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 5kA |
Packaging Bulk | Melting I²t 28.8 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.029 Ohms |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 5 | 5,28200 € | 26,41 € |
| 10 | 4,87400 € | 48,74 € |
| 50 | 4,04200 € | 202,10 € |
| 100 | 3,72720 € | 372,72 € |
| 250 | 3,34636 € | 836,59 € |
| 500 | 3,08250 € | 1.541,25 € |
| 1.000 | 3,01778 € | 3.017,78 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |












