
01500322H | |
|---|---|
DigiKey Part Number | F4564-ND |
Manufacturer | |
Manufacturer Product Number | 01500322H |
Description | FUSE HLDR CART 500V 15A IN LINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 5 | 5,64400 € | 28,22 € |
| 10 | 5,20600 € | 52,06 € |
| 50 | 4,31720 € | 215,86 € |
| 100 | 3,98090 € | 398,09 € |
| 300 | 3,49770 € | 1.049,31 € |
| 500 | 3,29196 € | 1.645,98 € |
| 1.000 | 3,24205 € | 3.242,05 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |











