
01500322HXF | |
|---|---|
DigiKey Part Number | 18-01500322HXF-ND |
Manufacturer | |
Manufacturer Product Number | 01500322HXF |
Description | 3AG INLINE HOLDER WITH FUSE ASSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 6,91400 € | 34,57 € |
| 10 | 6,38000 € | 63,80 € |
| 50 | 5,28960 € | 264,48 € |
| 100 | 4,87710 € | 487,71 € |
| 250 | 4,37788 € | 1.094,47 € |
| 500 | 4,05032 € | 2.025,16 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |








