
01220088ZR | |
|---|---|
DigiKey Part Number | 18-01220088ZRTR-ND - Tape & Reel (TR) 18-01220088ZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 01220088ZR |
Description | ACS 3AG PC FUSE CLIP TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1000V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,60050 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,47553 € | 142,66 € |
| 600 | 0,43845 € | 263,07 € |
| 900 | 0,41806 € | 376,25 € |
| 1.500 | 0,39361 € | 590,42 € |
| 2.100 | 0,37823 € | 794,28 € |
| 3.000 | 0,36254 € | 1.087,62 € |
| 7.500 | 0,36027 € | 2.702,02 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |





