
050702.5MXP | |
|---|---|
DigiKey Part Number | F7690-ND |
Manufacturer | |
Manufacturer Product Number | 050702.5MXP |
Description | FUSE CERAMIC 2.5A 650VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 650 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 4.1 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 5 | 5,64200 € | 28,21 € |
| 10 | 5,20600 € | 52,06 € |
| 50 | 4,31700 € | 215,85 € |
| 100 | 3,98070 € | 398,07 € |
| 250 | 3,57380 € | 893,45 € |
| 500 | 3,29184 € | 1.645,92 € |
| 1.000 | 3,24026 € | 3.240,26 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |





