
0314.500HXP | |
|---|---|
DigiKey Part Number | F3212-ND |
Manufacturer | |
Manufacturer Product Number | 0314.500HXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.115 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-1/2-R | Eaton - Electronics Division | 251 | 283-2606-ND | 2,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,33200 € | 6,66 € |
| 10 | 1,23000 € | 12,30 € |
| 50 | 1,02080 € | 51,04 € |
| 100 | 0,94160 € | 94,16 € |
| 300 | 0,82823 € | 248,47 € |
| 500 | 0,78002 € | 390,01 € |
| 1.000 | 0,71879 € | 718,79 € |
| 5.000 | 0,66441 € | 3.322,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

















