
0314.500MXP | |
|---|---|
DigiKey Part Number | F5960-ND |
Manufacturer | |
Manufacturer Product Number | 0314.500MXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.115 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-1/2-R | Eaton - Electronics Division | 527 | 283-2606-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43200 € | 7,16 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,09720 € | 54,86 € |
| 100 | 1,01220 € | 101,22 € |
| 250 | 0,90956 € | 227,39 € |
| 500 | 0,83850 € | 419,25 € |
| 1.000 | 0,77264 € | 772,64 € |
| 5.000 | 0,71944 € | 3.597,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |













