
0314002.MXP | |
|---|---|
DigiKey Part Number | F4822-ND |
Manufacturer | |
Manufacturer Product Number | 0314002.MXP |
Description | FUSE CERM 2A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 11.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,86840 € | 43,42 € |
| 100 | 0,80110 € | 80,11 € |
| 250 | 0,71988 € | 179,97 € |
| 500 | 0,66376 € | 331,88 € |
| 1.000 | 0,61170 € | 611,70 € |
| 5.000 | 0,55626 € | 2.781,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |













