
0314.500VXP | |
|---|---|
DigiKey Part Number | 0314.500VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314.500VXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.115 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-1/2-R | Eaton - Electronics Division | 5 | 283-ABC-1/2-R-ND | 2,48200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,73200 € | 37,32 € |
| 50 | 3,09500 € | 154,75 € |
| 100 | 2,85430 € | 285,43 € |
| 250 | 2,56312 € | 640,78 € |
| 500 | 2,36146 € | 1.180,73 € |
| 1.000 | 2,25001 € | 2.250,01 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |













