



ABC-1/2-R | |
|---|---|
DigiKey Part Number | 283-ABC-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-1/2-R |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.039 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.587 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,48200 € | 12,41 € |
| 10 | 2,29000 € | 22,90 € |
| 15 | 2,18467 € | 32,77 € |
| 25 | 2,05920 € | 51,48 € |
| 35 | 1,98029 € | 69,31 € |
| 50 | 1,89960 € | 94,98 € |
| Unit Price without VAT: | 2,48200 € |
|---|---|
| Unit Price with VAT: | 2,95358 € |

