
0251.500NRT1L | |
|---|---|
DigiKey Part Number | F5998TR-ND - Tape & Reel (TR) F5998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.500NRT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.500NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0598 | |
Approval Agency | CCC, CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,92800 € | 4,64 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,71040 € | 35,52 € |
| 100 | 0,65540 € | 65,54 € |
| 250 | 0,58904 € | 147,26 € |
| 500 | 0,54318 € | 271,59 € |
| 1.000 | 0,50068 € | 500,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39665 € | 1.983,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


