
0251.200MXL | |
|---|---|
DigiKey Part Number | F6237-ND |
Manufacturer | |
Manufacturer Product Number | 0251.200MXL |
Description | FUSE BRD MT 200MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.200MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.895 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,10400 € | 5,52 € |
| 10 | 1,01800 € | 10,18 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,77970 € | 77,97 € |
| 250 | 0,70068 € | 175,17 € |
| 500 | 0,64604 € | 323,02 € |
| 1.000 | 0,59537 € | 595,37 € |
| 5.000 | 0,53906 € | 2.695,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


