
0251001.NRT1L | |
|---|---|
DigiKey Part Number | F5563TR-ND - Tape & Reel (TR) F5563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251001.NRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251001.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.256 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,83800 € | 4,19 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,59120 € | 59,12 € |
| 250 | 0,53136 € | 132,84 € |
| 500 | 0,48998 € | 244,99 € |
| 1.000 | 0,45165 € | 451,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35412 € | 1.770,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




