
0251002.MRT1L | |
|---|---|
DigiKey Part Number | F3171TR-ND - Tape & Reel (TR) F3171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251002.MRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251002.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.405 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01600 € | 5,08 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,77780 € | 38,89 € |
| 100 | 0,71770 € | 71,77 € |
| 250 | 0,64496 € | 161,24 € |
| 500 | 0,59472 € | 297,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46986 € | 469,86 € |
| 2.000 | 0,43287 € | 865,74 € |
| 3.000 | 0,41603 € | 1.248,09 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |







