



1-282834-2 | |
|---|---|
DigiKey Part Number | A98075-ND |
Manufacturer | |
Manufacturer Product Number | 1-282834-2 |
Description | TERM BLK 12P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282834-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 8,63900 € | 86,39 € |
| 25 | 7,66880 € | 191,72 € |
| 50 | 7,08500 € | 354,25 € |
| 100 | 6,61460 € | 661,46 € |
| 300 | 6,05950 € | 1.817,85 € |
| 500 | 5,86556 € | 2.932,78 € |
| 1.000 | 5,65361 € | 5.653,61 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |










