
0251.125NRT1L | |
|---|---|
DigiKey Part Number | F7123TR-ND - Tape & Reel (TR) F7123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.125NRT1L |
Description | FUSE BRD MT 125MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.125NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.00174 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,93900 € | 46,95 € |
| 100 | 0,86630 € | 86,63 € |
| 250 | 0,77852 € | 194,63 € |
| 500 | 0,71780 € | 358,90 € |
| 1.000 | 0,66153 € | 661,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53906 € | 2.695,30 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


