
0251.062MXL | |
|---|---|
DigiKey Part Number | F2307-ND |
Manufacturer | |
Manufacturer Product Number | 0251.062MXL |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.13E-4 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 5 | 4,36600 € | 21,83 € |
| 10 | 4,02700 € | 40,27 € |
| 50 | 3,33980 € | 166,99 € |
| 100 | 3,08000 € | 308,00 € |
| 250 | 2,76556 € | 691,39 € |
| 500 | 2,54786 € | 1.273,93 € |
| 1.000 | 2,44644 € | 2.446,44 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |








