Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.062MRT1L

DigiKey Part Number
F3730TR-ND - Tape & Reel (TR)
F3730CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.062MRT1L
Description
FUSE BRD MNT 62MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.062MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.13E-4
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,08000 €5,08 €
54,21400 €21,07 €
103,88800 €38,88 €
503,22440 €161,22 €
1002,97370 €297,37 €
2502,67048 €667,62 €
5002,56152 €1.280,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,09275 €2.092,75 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €