
0251.062NRT1L | |
|---|---|
DigiKey Part Number | F7797TR-ND - Tape & Reel (TR) F7797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.062NRT1L |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.13E-4 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 5 | 4,67000 € | 23,35 € |
| 10 | 4,30800 € | 43,08 € |
| 50 | 3,57300 € | 178,65 € |
| 100 | 3,29510 € | 329,51 € |
| 250 | 2,95900 € | 739,75 € |
| 500 | 2,72620 € | 1.363,10 € |
| 1.000 | 2,72228 € | 2.722,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,22408 € | 11.120,40 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


