
0217.050HXP | |
|---|---|
DigiKey Part Number | F2379-ND |
Manufacturer | |
Manufacturer Product Number | 0217.050HXP |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.9E-4 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 15.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,71500 € | 17,15 € |
| 50 | 1,42300 € | 71,15 € |
| 100 | 1,31270 € | 131,27 € |
| 300 | 1,15433 € | 346,30 € |
| 500 | 1,08702 € | 543,51 € |
| 1.000 | 1,00146 € | 1.001,46 € |
| 5.000 | 0,95741 € | 4.787,05 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


















