
0218.080HXP | |
|---|---|
DigiKey Part Number | F2408-ND |
Manufacturer | |
Manufacturer Product Number | 0218.080HXP |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0258 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 12.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,45600 € | 12,28 € |
| 10 | 2,26700 € | 22,67 € |
| 50 | 1,88040 € | 94,02 € |
| 100 | 1,73450 € | 173,45 € |
| 300 | 1,52503 € | 457,51 € |
| 500 | 1,43592 € | 717,96 € |
| 1.000 | 1,32267 € | 1.322,67 € |
| 5.000 | 1,29918 € | 6.495,90 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


















