0216004.HXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.982
Unit Price: 0,97000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,69000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 85
Unit Price: 4,89000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 3,52800 €
Datasheet
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216004.HXP

DigiKey Part Number
F2368-ND
Manufacturer
Manufacturer Product Number
0216004.HXP
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
14.995
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0247 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
51,44400 €7,22 €
101,33200 €13,32 €
501,10520 €55,26 €
1001,01960 €101,96 €
3000,89683 €269,05 €
5000,84462 €422,31 €
1.0000,77828 €778,28 €
5.0000,72430 €3.621,50 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €