
0216.630MXP | |
|---|---|
DigiKey Part Number | F4625-ND |
Manufacturer | |
Manufacturer Product Number | 0216.630MXP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.175 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.465 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1002 | SCHURTER Inc. | 38 | 486-1809-ND | 0,88000 € | Direct |
| BK/GDA-630MA | Eaton - Electronics Division | 60 | 283-BK/GDA-630MA-ND | 2,78000 € | Similar |
| BK1/S501-630-R | Eaton - Electronics Division | 597 | 283-BK1/S501-630-R-ND | 1,38000 € | Similar |
| GDA-630MA | Eaton - Electronics Division | 40 | 283-GDA-630MA-ND | 4,42600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,63000 € | 8,15 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,24860 € | 62,43 € |
| 100 | 1,15180 € | 115,18 € |
| 250 | 1,03484 € | 258,71 € |
| 500 | 0,95392 € | 476,96 € |
| 1.000 | 0,87892 € | 878,92 € |
| 5.000 | 0,82918 € | 4.145,90 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |















