


BK/GDA-630MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-630MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-630MA |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.064 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,51400 € | 12,57 € |
| 10 | 2,31900 € | 23,19 € |
| 50 | 1,92420 € | 96,21 € |
| 100 | 1,77490 € | 177,49 € |
| 300 | 1,56070 € | 468,21 € |
| 500 | 1,46960 € | 734,80 € |
| 1.000 | 1,35380 € | 1.353,80 € |
| 5.000 | 1,12612 € | 5.630,60 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |








