
0001.1002 | |
|---|---|
DigiKey Part Number | 486-1809-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1002 |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.207 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,56310 € | 56,31 € |
| 250 | 0,50620 € | 126,55 € |
| 500 | 0,46682 € | 233,41 € |
| 1.000 | 0,43033 € | 430,33 € |
| 5.000 | 0,35553 € | 1.777,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

