
0216.500MXP | |
|---|---|
DigiKey Part Number | F1705-ND |
Manufacturer | |
Manufacturer Product Number | 0216.500MXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.165 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.866 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,39100 € | 13,91 € |
| 50 | 1,15340 € | 57,67 € |
| 100 | 1,06400 € | 106,40 € |
| 250 | 0,95604 € | 239,01 € |
| 500 | 0,88134 € | 440,67 € |
| 1.000 | 0,81209 € | 812,09 € |
| 5.000 | 0,75943 € | 3.797,15 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |














